Vishay Single 1 Type P-Channel MOSFET, 3.6 A, 200 V, 3-Pin IRFU9220PBF
- RS Stock No.:
- 180-8722
- Mfr. Part No.:
- IRFU9220PBF
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
Kr. 94,04
(exc. VAT)
Kr. 117,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 805 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 18,808 | Kr. 94,04 |
*price indicative
- RS Stock No.:
- 180-8722
- Mfr. Part No.:
- IRFU9220PBF
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 42W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.22mm | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 200V | ||
Mount Type Through Hole, Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 42W | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 6.22mm | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFU9220 is a P-channel power MOSFET having drain to source(Vds) voltage of -200V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 1.5ohms at 10VGS.
Dynamic dV/dt rating
Repetitive avalanche rated
Fast switching
Related links
- Vishay Single 1 Type P-Channel MOSFET 200 V, 3-Pin IRFU9220PBF
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP IRFD9210PBF
- Vishay Single 1 Type P-Channel MOSFET 100 V, 3-Pin IRFR9110TRPBF
- Vishay Single 1 Type P-Channel MOSFET 60 V, 3-Pin IRFU9014PBF
- Vishay Single 1 Type P-Channel MOSFET 400 V, 3-Pin TO-252 IRFR9310PBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V, 3-Pin IRFU9024PBF
- Vishay Single 1 Type P-Channel MOSFET 100 V TO-220FP IRFI9540GPBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263 IRF9Z24SPBF