Infineon 700V CoolMOS P7 N-Channel MOSFET, 12.5 A, 700 V Enhancement, 3-Pin IPAK IPSA70R360P7SAKMA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

Kr. 363,00

(exc. VAT)

Kr. 453,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75Kr. 4,84Kr. 363,00
150 - 300Kr. 4,509Kr. 338,18
375 - 675Kr. 4,387Kr. 329,03
750 - 1425Kr. 4,275Kr. 320,63
1500 +Kr. 4,17Kr. 312,75

*price indicative

RS Stock No.:
214-4421
Mfr. Part No.:
IPSA70R360P7SAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12.5A

Maximum Drain Source Voltage Vds

700V

Package Type

IPAK

Series

700V CoolMOS P7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

360mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16.4nC

Maximum Gate Source Voltage Vgs

16V

Maximum Power Dissipation Pd

59.5W

Minimum Operating Temperature

-40°C

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.1mm

Height

2.3mm

Length

6.6mm

Automotive Standard

No

The 700V Cool MOS P7 super junction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains.

It supports less magnetic size with lower BOM costs

It has high ESD ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy