Vishay N-Channel MOSFET, 25 A, 20 V, 8-Pin PowerPAK 1212-8 SI7232DN-T1-GE3

Subtotal (1 reel of 3000 units)*

Kr. 10 995,00

(exc. VAT)

Kr. 13 743,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 3,665Kr. 10 995,00

*price indicative

RS Stock No.:
256-7384
Mfr. Part No.:
SI7232DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK 1212-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.024Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.12mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor N-Ch powerPAK mosfet have Lead (Pb)-free and halogen-free and its applications are DC, DC, notebook system power, POL.

TrenchFET power mosfet

Drain-source voltage VDS 20

Gate-source voltage VGS ± 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy