Vishay N-Channel MOSFET, 1.5 A, 190 V, 6-Pin PowerPAK SIB452DK-T1-GE3

Subtotal (25 units, in packs of 25)*

Kr. 251,23

(exc. VAT)

Kr. 314,03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +Kr. 10,049Kr. 251,23

*price indicative

Packaging Options:
RS Stock No.:
256-7409
Mfr. Part No.:
SIB452DK-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.5A

Maximum Drain Source Voltage Vds

190V

Package Type

PowerPAK

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.033Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

0.8mm

Automotive Standard

No

The Vishay Semiconductor N-channel mosfet its new thermally enhanced powerPAK SC-75 package are small footprint area and low on-resistance.

TrenchFET power mosfet

Application is boost converter for portable devices

Lead (Pb)-free and halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy