Infineon IPP N-Channel MOSFET, 185 A, 60 V, 3-Pin TO-220 IPP019N06NF2SAKMA1

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 67,95

(exc. VAT)

Kr. 84,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18Kr. 33,975Kr. 67,95-
20 - 48Kr. 30,26Kr. 60,5210%
50 - 98Kr. 28,485Kr. 56,9716%
100 - 198Kr. 26,425Kr. 52,8522%
200 +Kr. 24,48Kr. 48,9627%

*price indicative

Packaging Options:
RS Stock No.:
260-1210
Mfr. Part No.:
IPP019N06NF2SAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

185A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

IPP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.9mΩ

Forward Voltage Vf

920mV

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

108nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

188W

Maximum Operating Temperature

175°C

Length

10.67mm

Height

4.75mm

Width

15.8mm

Standards/Approvals

RoHS, IEC 61249-2-21

Automotive Standard

No

The Infineon MOSFET is qualified according to JEDEC standard and is optimized for wide range of applications.

Pb-free lead plating

RoHS compliant

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy