Infineon IPA Type P-Channel MOSFET, 24.8 A P TO-220 IPA50R190CEXKSA2
- RS Stock No.:
- 260-5110
- Mfr. Part No.:
- IPA50R190CEXKSA2
- Brand:
- Infineon
Subtotal (1 pack of 5 units)*
Kr. 144,14
(exc. VAT)
Kr. 180,17
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 28,828 | Kr. 144,14 |
*price indicative
- RS Stock No.:
- 260-5110
- Mfr. Part No.:
- IPA50R190CEXKSA2
- Brand:
- Infineon
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
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24.8A | |
| Series | IPA | |
| Package Type | TO-220 | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24.8A | ||
Series IPA | ||
Package Type TO-220 | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPA Type P-Channel MOSFET, 24.8 A P TO-220 IPA50R190CEXKSA2
- Infineon IPA Type P-Channel MOSFET 600 V P, 3-Pin TO-263 IPA60R380P6XKSA1
- Infineon IPD Type P-Channel MOSFET, 15.1 A P TO-252
- Infineon IPD Type P-Channel MOSFET, 15.1 A P TO-252 IPD65R400CEAUMA1
- Infineon IPP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP120P04P4L03AKSA2
- Infineon HEXFET Type P-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220