Infineon IPA N-Channel MOSFET, 14.1 A N TO-220 IPA50R380CEXKSA2
- RS Stock No.:
- 260-5112
- Mfr. Part No.:
- IPA50R380CEXKSA2
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save Kr. 83,50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 91,29
(exc. VAT)
Kr. 114,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 18,258 | Kr. 91,29 | - |
| 50 - 120 | Kr. 16,588 | Kr. 82,94 | Kr. 83,50 |
| 125 - 245 | Kr. 15,536 | Kr. 77,68 | Kr. 340,25 |
| 250 - 495 | Kr. 14,438 | Kr. 72,19 | Kr. 955,00 |
| 500 + | Kr. 11,898 | Kr. 59,49 | Kr. 3 180,00 |
*price indicative
- RS Stock No.:
- 260-5112
- Mfr. Part No.:
- IPA50R380CEXKSA2
- Brand:
- Infineon
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
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14.1A | |
| Package Type | TO-220 | |
| Series | IPA | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14.1A | ||
Package Type TO-220 | ||
Series IPA | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPA N-Channel MOSFET, 14.1 A N TO-220 IPA50R380CEXKSA2
- Infineon IPA N-Channel MOSFET, 9.9 A N TO-220 IPA65R650CEXKSA1
- Infineon IPA N-Channel MOSFET, 10.1 A N TO-220 IPA60R400CEXKSA1
- Infineon IPA N-Channel MOSFET 60 V N TO-220 IPA060N06NXKSA1
- Infineon IPA N-Channel MOSFET 600 V N TO-220 IPA60R280P6XKSA1
- Infineon IPA N-Channel MOSFET 100 V N TO-220 IPA083N10N5XKSA1
- Infineon IPA N-Channel MOSFET 600 V N TO-220 IPA60R230P6XKSA1
- Infineon IPA N-Channel MOSFET 60 V N TO-220 IPA040N06NM5SXKSA1