DiodesZetex DMT6016LSS N-Channel MOSFET, 11.9 A, 60 V Enhancement, 8-Pin SOIC DMT6016LSS-13

Subtotal (20 units, in packs of 20)*

Kr. 159,24

(exc. VAT)

Kr. 199,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 7,962Kr. 159,24

*price indicative

Packaging Options:
RS Stock No.:
921-1177
Mfr. Part No.:
DMT6016LSS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11.9A

Maximum Drain Source Voltage Vds

60V

Series

DMT6016LSS

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

28mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

0.7V

Maximum Power Dissipation Pd

2.1W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.5mm

Length

4.95mm

Width

3.95mm

Automotive Standard

No

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy