STMicroelectronics Surface Motion Sensor Module, DIL-24, 24-Pin
- RS Stock No.:
- 193-1119
- Distrelec Article No.:
- 301-76-601
- Mfr. Part No.:
- STEVAL-MKI194V1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 190,13
(exc. VAT)
Kr. 237,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 190,13 |
*price indicative
- RS Stock No.:
- 193-1119
- Distrelec Article No.:
- 301-76-601
- Mfr. Part No.:
- STEVAL-MKI194V1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Motion Sensor Module | |
| Sensor Type | DCON ASCII Over TCP, COM Port | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Package Type | DIL-24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 24 | |
| Standards/Approvals | RoHS, WEEE | |
| Series | LSM6DSR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motion Sensor Module | ||
Sensor Type DCON ASCII Over TCP, COM Port | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Package Type DIL-24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 24 | ||
Standards/Approvals RoHS, WEEE | ||
Series LSM6DSR | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI194V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM6DSR product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
The STEVAL-MKI194V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSR pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Complete LSM6DSR pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
Related links
- STMicroelectronics Surface Sensor 24-Pin
- STMicroelectronics 6 Axis Surface Adapter Board 24-Pin
- STMicroelectronics Surface Sensor, 24-Pin
- STMicroelectronics Surface Motion Sensor Module 3.6 V 1.71V LGA, 10-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- STMicroelectronics Surface Sensor
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics Inertial Module Kit Based on ISM330DHCX Motion Sensor Module for ISM330DHCX STEVAL-MKI210V2,