ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V, I2C, WLCSP, 15-Pin
- RS Stock No.:
- 232-9695
- Mfr. Part No.:
- AS5600L-AWLM
- Brand:
- ams OSRAM
Subtotal (1 pack of 2 units)*
Kr. 23,17
(exc. VAT)
Kr. 28,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 962 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 11,585 | Kr. 23,17 |
*price indicative
- RS Stock No.:
- 232-9695
- Mfr. Part No.:
- AS5600L-AWLM
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Sensor Type | Position Sensor | |
| Product Type | Position Sensor | |
| Number of Axis | 1 | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | WLCSP | |
| Maximum Supply Voltage | 6.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 15 | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | AS5600L | |
| Width | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 6.4mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Position Sensor | ||
Product Type Position Sensor | ||
Number of Axis 1 | ||
Technology Analogue | ||
Mount Type Surface | ||
Interface Type I2C | ||
Minimum Supply Voltage -0.3V | ||
Package Type WLCSP | ||
Maximum Supply Voltage 6.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 15 | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series AS5600L | ||
Width 6mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 6.4mA | ||
- COO (Country of Origin):
- AT
The ams AS5600L series is an easy to program magnetic rotary position sensor with a high-resolution 12-bit I2C or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5600L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields.
Contactless magnetic angle measurement
Easy programming of start and stop positions in 3-wire mode (no programmer needed) or over the I2C interface
User programmable I2C address
Maximum angle programmable from 18° up to 360°
Automatic magnet detection
Hig
Related links
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM AS6221T Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin