DFRobot 6 Axis Accelerometer 3.3 V 5.5V, Serial
- RS Stock No.:
- 247-3246
- Mfr. Part No.:
- SEN0386
- Brand:
- DFRobot
Subtotal (1 unit)*
Kr. 249,53
(exc. VAT)
Kr. 311,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 106 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 249,53 |
*price indicative
- RS Stock No.:
- 247-3246
- Mfr. Part No.:
- SEN0386
- Brand:
- DFRobot
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
| Brand | DFRobot | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Interface Type | Serial | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Height | 10mm | |
| Width | 36mm | |
| Length | 51.3mm | |
| Supply Current | 40mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 6 | ||
Technology Digital | ||
Interface Type Serial | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Height 10mm | ||
Width 36mm | ||
Length 51.3mm | ||
Supply Current 40mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DFRobot module integrates high-precision gyroscopes, accelerometer, microprocessor of high-performance and advanced dynamics solves and Kalman filter algorithms that aim to quickly solve the current real-time movement of the module attitude. The use of advanced digital filtering technology can effectively reduce measurement noise and improve accuracy. The module comes with built-in gesture solver that can get accurate attitude in dynamic environment combining with dynamic kalman filter algorithm. Its static measurement accuracy is up to 0.05 degree(dynamic 0.1) with high stability.
Voltage 3.3V to 5V
Current is <40mA
Size 51.33610mm
Measuring dimension acceleration 3D, angular velocity 3D, attitude angle 3D
Related links
- DFRobot 6 axis Collaborative Robot
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.7 V 3.6V LGA, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3.3 V 5.5V, 12-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- Murata 6 Axis PCB Accelerometer & Gyroscope SOIC, 32-Pin
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V 12-Pin
- Murata Power Solutions MEJ2 DC/DC Converter 3.3 V/ 4.5V Input 2 W 85 °C Max Temp