Texas Instruments Surface Sensor 2 V 3.6V, Serial-SPI, NFBGA, 25-Pin

Subtotal (1 reel of 250 units)*

Kr. 5 890,50

(exc. VAT)

Kr. 7 363,00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 250 unit(s), ready to ship
Units
Per unit
Per Reel*
250 +Kr. 23,562Kr. 5 890,50

*price indicative

RS Stock No.:
252-8561
Mfr. Part No.:
TDC7201ZAXT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Sensor

Sensor Type

Time-of-Flight

Technology

Analogue to Digital Converter

Mount Type

Surface

Interface Type

Serial-SPI

Magnetic Type

Analogue

Minimum Supply Voltage

2V

Package Type

NFBGA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

25

Maximum Operating Temperature

85°C

Height

1.2mm

Length

4.1mm

Series

TDC7201

Standards/Approvals

RoHS

Width

4.1mm

Supply Current

5mA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy