Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 252-8678
- Mfr. Part No.:
- DRV5032FCDBZT
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 89,23
(exc. VAT)
Kr. 111,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 110 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 8,923 | Kr. 89,23 |
| 50 - 90 | Kr. 6,647 | Kr. 66,47 |
| 100 - 140 | Kr. 6,052 | Kr. 60,52 |
| 150 + | Kr. 5,926 | Kr. 59,26 |
*price indicative
- RS Stock No.:
- 252-8678
- Mfr. Part No.:
- DRV5032FCDBZT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Series | DRV5032 | |
| Width | 2.64mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 2.3μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Height 1.12mm | ||
Series DRV5032 | ||
Width 2.64mm | ||
Standards/Approvals RoHS | ||
Supply Current 2.3μA | ||
Automotive Standard No | ||
Related links
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Texas Instruments Surface Hall Effect Sensor -0.3 V 5.5V 23-Pin
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 1.65 V 5.5V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin