Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI

Get a bulk buy discount

Add 5 more to save Kr. 1 489,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 4 964,96

(exc. VAT)

Kr. 6 206,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 4 964,96-
5 - 9Kr. 4 667,06Kr. 1 489,50
10 - 19Kr. 4 387,01Kr. 5 779,50
20 +Kr. 4 123,89Kr. 16 821,40

*price indicative

Packaging Options:
RS Stock No.:
261-4474
Mfr. Part No.:
MTi-3-5A-T
Brand:
Xsens
Find similar products by selecting one or more attributes.
Select all

Brand

Xsens

Product Type

Motion Sensor Module

Sensor Type

Magnetometer, Accelerometer, Gyroscope

Number of Axis

9

Technology

Motion Tracking Module

Mount Type

Surface

Interface Type

I2C/SPI

Maximum Frequency Response

1kHz

Minimum Supply Voltage

2.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MTi-3

Width

12.1mm

Standards/Approvals

RoHS, CE, FCC

Length

12.1mm

Height

2.55mm

Automotive Standard

No

COO (Country of Origin):
NL
The XSENS is a self-contained inertial measurement unit as a 12.1 x 12.1 mm module. The Xsens optimized strap down algorithm performs high-speed dead-reckoning calculations at 1 kHz allowing accurate capture of high frequency motions.

Easy integration

Development kit available

Miniature form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy