Siemens Cable Assembly 6FX5 Series Cable

Subtotal (1 unit)*

Kr. 1 565,22

(exc. VAT)

Kr. 1 956,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 565,22

*price indicative

RS Stock No.:
155-266
Mfr. Part No.:
6FX5002-8QN04-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Assembly

Product Type

Cable

Series

6FX5

Standards/Approvals

CE, EAC, RoHS, UKCA

COO (Country of Origin):
SK

Siemens 6FX5 Series Cable, CE Approval, RoHS Compliant - 6FX5002-8QN04-1AB0


This cable is a prefabricated industrial data and power assembly designed for automation and motion applications. It incorporates multiple conductors and an M12-type connector Interface to support signal and power transmission in machinery contexts. The construction is intended for use where a combined data cable with connectorised termination is required.

Features and Benefits:


• 4G0.38 Conductor arrangement provides robust power delivery
• 2x0.38 Plus 4x0.2 Signal cores enable mixed data and control lines
• 9.7mm Maximum outer diameter simplifies routing in confined spaces

Applications


• Suitable for connection to motion-control modules in factory automation
• Used with sensors and actuators requiring combined power and data
• Ideal for inline installations needing pre-terminated connectors

What connector termination is fitted on the cable?


It is supplied with an M12-style connector and end sleeves for core termination.

How is cable length tolerance presented?


Length is specified with a tolerance pattern indicated as +0+0+1+0 in the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy