Siemens Extension Connector 6FX Series Extension Connector for Use with Speed-Connect M12 Female / M12 Male

Subtotal (1 unit)*

Kr. 2 487,06

(exc. VAT)

Kr. 3 108,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 487,06

*price indicative

RS Stock No.:
155-344
Mfr. Part No.:
6FX8002-8QE04-1AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Connector

Accessory Type

Extension Connector

For Use With

Speed-Connect M12 Female / M12 Male

Series

6FX

Standards/Approvals

DESINA, EAC, UKCA, UL/CSA, CE

COO (Country of Origin):
SK
The Siemens extention cable robust and reliable cable for modern industrial connectivity needs. Designed with precision, this single cable extension features a combination of 4G0.38 and 2x0.38 plus 4x0.2 wiring, ensuring excellent transmission capabilities. The Speed-Connect M12 female and M12 male configurations promote seamless connections, making integration into existing systems straightforward. Verified for compliance with UL/CSA and DESINA standards, this product embodies the high quality and safety assurance required in complex industrial environments. With a maximum diameter of 9.7 mm and customizable lengths, including variations up to 5 metres, it is suited for diverse applications. The product provides peace of mind with comprehensive support resources available online, ensuring users can obtain manuals, catalogues, and other essential documentation easily.

Multiple length options accommodate various installation needs

High-quality materials ensure durability in demanding environments

Easy to install reducing downtime during upgrades or expansions

Compliant with industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy