Siemens Control Circuit Terminal 3RW5980 Series Control Unit for Use with Screw

Subtotal (1 unit)*

Kr. 483,00

(exc. VAT)

Kr. 603,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 483,00

*price indicative

RS Stock No.:
161-627
Mfr. Part No.:
3RW5980-1TR00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Control Unit

Accessory Type

Control Circuit Terminal

For Use With

Screw

Series

3RW5980

Standards/Approvals

CE, UKCA, EMV, EAC

COO (Country of Origin):
CZ
The Siemens innovative control terminals offers an exceptional solution for controlling motor operations. With removable control terminals designed specifically for hassle-free installation, it features screw terminals that accommodate two blocks of six terminals each, ensuring versatility in configuration. Built to endure and perform under a broad temperature range, it guarantees reliability in various ambient conditions. Ideal for marine and hazardous locations, the product holds multiple approval certifications, demonstrating its compliance and quality. Additionally, its user-friendly interface and comprehensive support resources make it an ideal choice for professionals seeking efficiency and ease.

Removable control terminals simplify maintenance tasks

Screw terminals ensure secure, reliable connections

Two blocks with six terminals each offer flexibility

Wide temperature range maximises performance

Comprehensive certification ensures suitability for applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy