Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091543
- RS Stock No.:
- 194-308
- Mfr. Part No.:
- CACR-LE2-240-W500
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 050,65
(exc. VAT)
Kr. 1 313,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 050,65 |
*price indicative
- RS Stock No.:
- 194-308
- Mfr. Part No.:
- CACR-LE2-240-W500
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | Servo Drives | |
| Series | CACR | |
| Standards/Approvals | cULus - (OL), RoHS-, c CSA us (OL) | |
| Model Number | 8091543 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With Servo Drives | ||
Series CACR | ||
Standards/Approvals cULus - (OL), RoHS-, c CSA us (OL) | ||
Model Number 8091543 | ||
- COO (Country of Origin):
- DE
The Festo Braking Resistor is engineered for robust performance in dynamic applications, ensuring optimal efficiency and safety during operation. With an impressive capacity for pulse energy and a design tailored for free convection mounting, this component excels in critical environments. Its substantial resistance value allows for fine-tuning in various systems, making it suitable for diverse operational contexts. Operating effectively between 0 °C to 50 °C, this product stands out with its durable construction and IP65 protection rating, safeguarding it against dust and water ingress.
IP65 rating provides excellent protection against environmental factors
Meets stringent safety standards for added reliability and trust
RoHS compliant materials contribute to environmentally friendly practices
Related links
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,2882342
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,1336615
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,1336611
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,8189339
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091544
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091545
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,2882343
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,8140961