Festo Cable NEBC Series Cable for Use with Controllers,8146033

Subtotal (1 unit)*

Kr. 1 982,78

(exc. VAT)

Kr. 2 478,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 982,78

*price indicative

RS Stock No.:
195-459
Mfr. Part No.:
NEBC-D8G4-ES-30-N-S-D8G4-ET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

cULus (OL), EN 61076-2-114, RoHS-, UL E474609

Model Number

8146033

COO (Country of Origin):
DE
The Festo Connecting Cable is expertly designed to meet rigorous industrial standards, ensuring seamless communication within a variety of applications. Crafted according to EN 61076-2-114, it boasts robust construction and high quality materials that support reliable connectivity, even in challenging environments. The cable features a generous length of 30 metres, making it ideal for diverse setups, while its capability to withstand both fixed and moving conditions enhances versatility.

Immunity to surge protects equipment from voltage spikes

Specially crafted to be oil resistant which ensuring longevity in harsh conditions

CE marking guarantees adherence to European safety and environmental standards

Reliable screw type lock to secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy