Festo Cable NEBC Series Cable for Use with Controllers,8065132
- RS Stock No.:
- 196-058
- Mfr. Part No.:
- NEBC-D8W4-ES-7.5-N-S-D8W4-ET
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 761,33
(exc. VAT)
Kr. 951,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 761,33 |
*price indicative
- RS Stock No.:
- 196-058
- Mfr. Part No.:
- NEBC-D8W4-ES-7.5-N-S-D8W4-ET
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | cULus (OL), UL E474609, RoHS-, EN 61076-2-114 | |
| Model Number | 8065132 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals cULus (OL), UL E474609, RoHS-, EN 61076-2-114 | ||
Model Number 8065132 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is engineered for robust performance in demanding industrial applications. This cable seamlessly integrates with advanced systems, offering reliable connectivity and exceptional durability. Designed in accordance with EN 61076-2-114 standards, it ensures both safety and efficiency in energy transmission. This product features an array of carefully considered specifications, providing versatility whether used in fixed or dynamic environments.
Complies with enhanced safety standards for reliable operation
Offers excellent protection against environmental factors
Encases high quality materials for enhanced longevity
Suitable for both fixed and moving applications which ensuring flexibility
Resistant to oil and other contaminants maintaining performance integrity
Provides a high degree of protection against water and dust ingress
Conducts effectively with minimal signal degradation
Related links
- Festo Cable NEBC Series Cable for Use with Controllers,8065136
- Festo Cable NEBC Series Cable for Use with Controllers,8065134
- Festo Cable NEBC Series Cable for Use with Controllers,8065124
- Festo Cable NEBC Series Cable for Use with Controllers,8146039
- Festo Cable NEBC Series Cable for Use with Controllers,8146037
- Festo Cable NEBC Series Cable for Use with Controllers,8146038
- Festo Cable NEBC Series Cable for Use with Controllers,8065128
- Festo Cable NEBC Series Cable for Use with Controllers,8065130