Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 225-755
- Mfr. Part No.:
- 0590 3610 - MAT9861412 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 2 522,41
(exc. VAT)
Kr. 3 153,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 522,41 |
*price indicative
- RS Stock No.:
- 225-755
- Mfr. Part No.:
- 0590 3610 - MAT9861412 (10m)
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | RoHS, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, REACH, EAC, DIN EN 50363-10-2, CSA, CE, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals RoHS, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, REACH, EAC, DIN EN 50363-10-2, CSA, CE, UKCA, UL | ||
- COO (Country of Origin):
- GB
The Igus Motor Cable is tailored for SEW drives, designed for medium stress applications. Featuring a robust PUR outer jacket, it provides excellent resistance to oil and is suitable for both indoor and outdoor use, without direct sunlight. The cable supports unsupported travel distances and gliding applications of up to 10 meters. Its ideal for processing and machine tools, as well as low temperature applications, making it a versatile choice for medium duty environments.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK Encoder Collets for Use with DBS36E-BBxxxx