Igus Cable readycable Series Cable for Use with SEW Drive

Subtotal (1 unit)*

Kr. 2 482,94

(exc. VAT)

Kr. 3 103,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 482,94

*price indicative

RS Stock No.:
225-850
Mfr. Part No.:
0590 6253 - MAT9861414 (10m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

SEW Drive

Series

readycable

Standards/Approvals

CE, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL

COO (Country of Origin):
GB
The Igus Connection Cable features Connector A with an open end and Connector B as a round plug and socket. It utilizes a stranded conductor made of bare copper wires, designed for exceptional bend resistance. Typical applications include medium duty tasks, with robust resistance to oil, making it suitable for both indoor and outdoor use. It supports unsupported travel distances and can extend up to 10 meters for gliding applications, ideal for processing and machine tools as well as low temperature environments.

PUR jacket

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy