Igus Cable readycable Series Cable for Use with SIEMENS Drive

Subtotal (1 unit)*

Kr. 3 588,04

(exc. VAT)

Kr. 4 485,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 588,04

*price indicative

RS Stock No.:
226-008
Mfr. Part No.:
6FX8002-2DB10-1BA0 - MAT9821501 (10m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

SIEMENS Drive

Series

readycable

Standards/Approvals

CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA

COO (Country of Origin):
GB
The Igus Power Cable features very finely stranded special conductors with a bend resistant design, constructed from bare copper wires and protected by a PUR jacket. It is engineered for the heaviest duty applications, offering exceptional resistance to oil, including bio oils. Suitable for both indoor and outdoor use, it is UV resistant and supports unsupported travel distances, accommodating lengths up to 100 meters for gliding applications. Ideal for machining, machine tools, storage and retrieval units, the packaging industry, quick handling, and the refrigeration sector.

Halogen free

Silicone free

Flame retardant

Offshore