Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 227-355
- Mfr. Part No.:
- 1335 0307 - MAT9861417 (20m)
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 9 875,92
(exc. VAT)
Kr. 12 344,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 875,92 |
*price indicative
- RS Stock No.:
- 227-355
- Mfr. Part No.:
- 1335 0307 - MAT9861417 (20m)
- Brand:
- Igus
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
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | UKCA, NFPA, IEC 60332-1-2, EAC, DIN EN 50363-10-2, CSA, CE, UL, RoHS, REACH, PV 3.10.7 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals UKCA, NFPA, IEC 60332-1-2, EAC, DIN EN 50363-10-2, CSA, CE, UL, RoHS, REACH, PV 3.10.7 | ||
- COO (Country of Origin):
- GB
The Igus Motor Cable features stranded conductors in an especially bend resistant design made of bare copper wires, encased in a PUR jacket. It is suitable for medium duty applications, offering almost unlimited resistance to oil. Designed for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Typical uses include processing and machine tools, as well as low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel