Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 227-405
- Mfr. Part No.:
- 1335 0102 - MAT9851447 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 9 747,91
(exc. VAT)
Kr. 12 184,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 747,91 |
*price indicative
- RS Stock No.:
- 227-405
- Mfr. Part No.:
- 1335 0102 - MAT9851447 (10m)
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | CE, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals CE, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL | ||
- COO (Country of Origin):
- GB
The Igus Extension Cable features Connector A with coupling pins and Connector B as a round plug and socket. It utilizes a stranded conductor made of bare copper wires, designed for exceptional bend resistance. Typical applications include heavy duty tasks, with robust resistance to oil, making it suitable for both indoor and outdoor use. It supports unsupported travel distances and can extend up to 100 meters for gliding applications, ideal for processing and machine tools as well as low temperature environments.
PUR jacket
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay