B&R Motor Cable 80CM10002 Series Motor Cable for Use with Cable Drag Chains

Image representative of range

Subtotal (1 unit)*

Kr. 2 088,14

(exc. VAT)

Kr. 2 610,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 088,14

*price indicative

RS Stock No.:
682-064
Mfr. Part No.:
80CM10002.21-01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

80CM10002

COO (Country of Origin):
CZ
The B&R motor cable is 10 meter long and contains five conductors of 0.75 mm². The cable is suitable for use in cable drag chains and is UL listed.

Features Advanced integration capabilities with existing systems for effortless implementation

Designed to enhance productivity by streamlining automation tasks and reducing downtime

Built for reliability, ensuring consistent performance even in demanding environments

Offers precise control, improving overall process accuracy and output quality

Tailored for diverse sectors, showcasing versatility in a range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy