Portescap Gearbox Gearbox for Use with Motor
- RS Stock No.:
- 718-953
- Mfr. Part No.:
- ADAPTOR KIT C
- Brand:
- Portescap
Subtotal (1 unit)*
Kr. 191,96
(exc. VAT)
Kr. 239,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 191,96 |
*price indicative
- RS Stock No.:
- 718-953
- Mfr. Part No.:
- ADAPTOR KIT C
- Brand:
- Portescap
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Product Type | Gearbox | |
| Accessory Type | Gearbox | |
| For Use With | Motor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Product Type Gearbox | ||
Accessory Type Gearbox | ||
For Use With Motor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB


Accessories
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).
Contents
4x M4x6 panhead screws; 4x M4x8 panhead screws; 4x M4 flat washers; 1x 6mm bore pinion; 1x 6.35mm bore pinion. Note: Loctite adhesive (stock no. 693-854 ) will be required to secure pinion to motor shaft.
Related links
- Portescap Gearbox Gearbox for Use with Motor
- Portescap Gearbox Single Shaft DC Motor 6V dc 5580rpm, 1.5 mm Shaft Diameter
- Portescap Gearbox Single Shaft DC Motor 9V dc 9900rpm, 1.5 mm Shaft Diameter
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
- Portescap Reduction Gearbox Gearbox 5000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 5000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 20 Nm Maximum Torque, 6000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed