Schneider Electric Suppressor Module TeSyS D Series Varistor for Use with 4P LC1D40008

Subtotal (1 unit)*

Kr. 225,37

(exc. VAT)

Kr. 281,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 225,37

*price indicative

RS Stock No.:
210-9819
Mfr. Part No.:
LA4DE2E
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Suppressor Module

Product Type

Varistor

For Use With

4P LC1D40008

Series

TeSyS D

Standards/Approvals

No

COO (Country of Origin):
BG

Schneider Electric LA4DE2E


TeSys Deca suppressor module, for LC1D80-D150 (3P), LC1D80-D115 (4P) contactors. To be used with 24-48V AC control circuit voltage, it provides varistor protection limiting the transient voltage to 2 Uc max. Mounting on top of contactor, screw fixing and connection on coil terminals. Green Premium compliant (RoHS/REACh).

The Schneider Electric TeSys LA4DE series is a suppressor module compatible with LC series which has control circuit voltage of 24 to 48 V ac. It has varistor peak limiting suppressor technology. The device has ambient operating temperature from -25 to 55 °C.

Mounting mode is by screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy