Siemens Panel 3UF72 Series Operator Panel for Use with SIMOCODE pro 3UF7

Subtotal (1 unit)*

Kr. 2 923,26

(exc. VAT)

Kr. 3 654,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 923,26

*price indicative

RS Stock No.:
211-5932
Mfr. Part No.:
3UF7200-1AA01-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Panel

Product Type

Operator Panel

For Use With

SIMOCODE pro 3UF7

Series

3UF72

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens 3UF72 Series Operator Panel, Titanium Grey, Front Plate Mounting - 3UF7200-1AA01-0


This operator panel provides a local user Interface for motor management systems and is intended for mounting in control cabinet doors or front plates. It connects to SIMOCODE pro Basic units or extension modules to offer status indication and manual control in industrial environments, with protection on the front suitable for dusty or damp conditions.

Features and Benefits:


• 10 LED status display for Rapid condition assessment
• 5 programmable keys for customised manual operation
• IP54 front protection for use in challenging environments

Applications


• Used with SIMOCODE pro 3UF7 for motor control tasks
• Suitable for local machine status monitoring and control
• Ideal for installation in control cabinet doors

What electrical stress can the panel withstand on signal lines?


It is specified for surge resistance up to 4000 V and conductor to earth surge up to 2 kV.

What environmental range supports continuous operation?


It operates between -25 °C and +60 °C and is rated for vibration up to 6…500 Hz with corresponding amplitudes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy