Omron Encoder E6C3 Series Encoder for Use with Servo Motor
- RS Stock No.:
- 215-8184
- Mfr. Part No.:
- E6C3-CWZ3XH 3600P/R 1M
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 6 191,30
(exc. VAT)
Kr. 7 739,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 191,30 |
*price indicative
- RS Stock No.:
- 215-8184
- Mfr. Part No.:
- E6C3-CWZ3XH 3600P/R 1M
- Brand:
- Omron
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
| Brand | Omron | |
| Accessory Type | Encoder | |
| Product Type | Encoder | |
| For Use With | Servo Motor | |
| Series | E6C3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Encoder | ||
Product Type Encoder | ||
For Use With Servo Motor | ||
Series E6C3 | ||
Standards/Approvals No | ||
The Omron E6C3-A absolute rotary encoder that offers durability and convenience. It has a metal slit plate to ensure high resistance to shock. The user can combe it with a Programmable controller or Cam Positioner allows ideal angle control.
IP65f drip-proof, oil-proof construction achieved with
seal bearing.
8-mm-dia stainless steel shaft withstands a shaft
loading of 80 N and 50 N respectively in the radial
and thrust directions.
Bears CE markings (EMC Directives) and conforms
to EN/IEC standards, making it suitable for the European
market.
Related links
- Omron E6C3-C Series Incremental Rotary Encoder 12V dc Voltage Signal, 8 mm Shaft
- Omron Encoder E6C3-A Series Encoder for Use with Servo Motor
- Omron Encoder E6C3-C Series Encoder for Use with Servo Motor
- Omron E6C3-CWZ Series Incremental Model Rotary Encoder 24V dc NPN Signal, 8 mm Shaft
- Omron E6C3 Series Absolute Absolute Encoder 24V PNP Open Collector Signal, 8 mm Shaft
- Omron E6C3 Series Absolute Absolute Encoder 24V NPN Open Collector Signal, 8 mm Shaft
- Omron E6C3-A Series Absolute Absolute Encoder 24V NPN Open Collector Signal, 8 mm Shaft
- Omron E6C3-A Series Absolute Absolute Encoder 24V NPN Open Collector Signal, 8 mm Shaft