Siemens Communication Module SIRIUS M200D Series Communication Module for Use with SIRIUS M200D Motor Starters
- RS Stock No.:
- 217-6523
- Mfr. Part No.:
- 3RK1305-0AS01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 941,68
(exc. VAT)
Kr. 3 677,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 941,68 |
*price indicative
- RS Stock No.:
- 217-6523
- Mfr. Part No.:
- 3RK1305-0AS01-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| For Use With | SIRIUS M200D Motor Starters | |
| Series | SIRIUS M200D | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
For Use With SIRIUS M200D Motor Starters | ||
Series SIRIUS M200D | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens M200D communication module for PROFIBUS.
Insulation voltage: 30V
Operating voltage: 24V
Mounting type: Screw fixing
IP65 rated
Related links
- Siemens M200D Motor Starter IP65
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFINET Standard
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus TCP
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus RTU
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFIBUS
- Siemens Communication Module 3RW5 Series Communication Module for Use with Ethernet/IP
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFINET High Feature with integrated switch
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65