Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV340 Variable Speed Drive 0.75 kW Motor
- RS Stock No.:
- 219-9987
- Mfr. Part No.:
- VW3A4430
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 442,53
(exc. VAT)
Kr. 553,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 442,53 |
*price indicative
- RS Stock No.:
- 219-9987
- Mfr. Part No.:
- VW3A4430
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | ATV340 Variable Speed Drive 0.75 kW Motor ATV340 Variable Speed Drive 1.5 kW Motor ATV340 Variable Speed Drive 2.2 kW Motor ATV340 Variable Speed Drive 3 kW Motor ATV340 Variable Speed Drive 4 kW Motor | |
| Series | Altivar | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With ATV340 Variable Speed Drive 0.75 kW Motor ATV340 Variable Speed Drive 1.5 kW Motor ATV340 Variable Speed Drive 2.2 kW Motor ATV340 Variable Speed Drive 3 kW Motor ATV340 Variable Speed Drive 4 kW Motor | ||
Series Altivar | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
- COO (Country of Origin):
- ID
The Schneider Electric Accessories are a state of the art design which are used in many areas like the motor control, automation, PLC, Displays, etc.
High Range Compatibility
Meets Compliance as per the Industry Standards.
Related links
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV340, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Variable speed drive ATV950 wall
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV600VW3A47801
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV600VW3A47802
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 2.3 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 240V 4.8 A
- Schneider Electric Variable Speed Drive 1 Phase, ATH230 Series 240V 4.8 A
- Omron Variable Speed Drive 1 Phase, M1 Series 200V ac 6 A