Schneider Electric Communication Module Altivar Series Motor Accessory for Use with Lexium 52, Lexium 32i, Lexium 32,

Subtotal (1 unit)*

Kr. 6 262,48

(exc. VAT)

Kr. 7 828,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 262,48

*price indicative

RS Stock No.:
220-8769
Mfr. Part No.:
VW3A7601R30
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Accessory

Accessory Type

Communication Module

For Use With

Lexium 52, Lexium 32i, Lexium 32, Lexium 28, Lexium 15, Lexium 05

Series

Altivar

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
DE
The Schneider Electric braking resistor has cable length of 3 m with continuous power of 400 W.It has wide range of compatibility with Lexium ranges.

IP degree of protection IP65

Ambient air temperature for operation 0 to 50 °C

Ambient air temperature for storage -25 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy