Schneider Electric Altivar Series Motor Accessory for Use with Variable speed drive ATV320 at 5.5 kW, ATV32HU75N4,

Subtotal (1 unit)*

Kr. 6 262,48

(exc. VAT)

Kr. 7 828,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 262,48

*price indicative

RS Stock No.:
220-8771
Mfr. Part No.:
VW3A7604R30
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Accessory

For Use With

Variable speed drive ATV320 at 5.5 kW, ATV32HU75N4, Lexium 05, Lexium 15, Lexium 16, Lexium 28, Lexium 32 Easy, Lexium 32i, Lexium 52, Motion servo drive LXM16D at 0.75 kW, Motion servo drive LXM16D at 1.5 kW, Motion servo drive LXM16D at 1 kW, single phase, three phase, Variable speed drive ATV320 at 7.5 kW, 200...230 V, 380...500 V, 525...600 V, Altivar 32, Altivar Machine ATV320, ATV32HU55N4

Series

Altivar

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
DE
The Schneider Electric braking resistor has a wide range of compatibility with Lexium, Altivar 32 and many more. It has ohmic value of 27 Ohm and continuous power of 400 W.

Mercury free

Cable length 3 m

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy