Eaton Busbar Adapter Motor Accessory for Use with PKZM4
- RS Stock No.:
- 229-9356
- Mfr. Part No.:
- 101457 BBA4-63
- Brand:
- Eaton
Subtotal (1 pack of 4 units)*
Kr. 2 606,67
(exc. VAT)
Kr. 3 258,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | Kr. 651,668 | Kr. 2 606,67 |
*price indicative
- RS Stock No.:
- 229-9356
- Mfr. Part No.:
- 101457 BBA4-63
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Accessory | |
| Accessory Type | Busbar Adapter | |
| For Use With | PKZM4 | |
| Standards/Approvals | UL 508a, IEC60439-1, CSA-C22.2 No. 14, CE marking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Accessory | ||
Accessory Type Busbar Adapter | ||
For Use With PKZM4 | ||
Standards/Approvals UL 508a, IEC60439-1, CSA-C22.2 No. 14, CE marking | ||
- COO (Country of Origin):
- DE
The Eaton Busbar adapter has 54 mm overall length. It has 63 amp current rating.
Operating temperature range is from -25°C to 55°C
Note
Eaton formerly known as Moeller
Related links
- Eaton Busbar Adapter Motor Accessory for Use with BBA
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM0 Series,
- Eaton Undervoltage Release U-PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM01 Series,
- Eaton Enclosure for use with PKZM4