ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165, MS132, MS116, MO165, MO132
- RS Stock No.:
- 231-8932
- Mfr. Part No.:
- 1SAM201904R1005 UA1-230V
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
Kr. 482,51
(exc. VAT)
Kr. 603,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 482,51 |
*price indicative
- RS Stock No.:
- 231-8932
- Mfr. Part No.:
- 1SAM201904R1005 UA1-230V
- Brand:
- ABB
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
| Brand | ABB | |
| Accessory Type | Undervoltage Release | |
| Product Type | Undervoltage Release | |
| For Use With | MS165, MS132, MS116, MO165, MO132 | |
| Series | UA1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Undervoltage Release | ||
Product Type Undervoltage Release | ||
For Use With MS165, MS132, MS116, MO165, MO132 | ||
Series UA1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABB UA1-230 series has a under voltage release has a supply voltage is 230 V 50 Hz / 240 V 60 Hz. It is use for manual motor starters accessories.
Tightening Torque - Auxiliary Circuit 0.8 ... 1.2 N·m
Wire Stripping Length - Auxiliary Circuit 10 mm
Recommended Screw Driver - Pozidriv 2
Related links
- ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165 MO165 MS132
- ABB Undervoltage Release Undervoltage Release for Use with MS165 MS116 MO132
- ABB 240V DIN Rail Undervoltage Release Circuit Trip for use with MS116 MO132 MO165
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- ABB Auxiliary Contact HKF1-20 Series Terminal Block for Use with MS165 MS116 MO132
- ABB Shunt Trip AA1-400 Series Shunt Trip for Use with MO132 MS116 MS165
- ABB Shunt Trip AA1 Series Shunt Trip for Use with MS116 MS132 MO165
- ABB Undervoltage Release Undervoltage Release for Use with MO325, MS325