ABB Auxiliary Contact HK1-20L Series Motor Accessory for Use with MS116, MS132, MO132
- RS Stock No.:
- 259-5982
- Mfr. Part No.:
- 1SAM201902R1004
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 160,61
(exc. VAT)
Kr. 200,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 160,61 |
*price indicative
- RS Stock No.:
- 259-5982
- Mfr. Part No.:
- 1SAM201902R1004
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Motor Accessory | |
| Accessory Type | Auxiliary Contact | |
| For Use With | MS116, MS132, MO132 | |
| Series | HK1-20L | |
| Standards/Approvals | UL 60947-5-1, CSA 22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 508, UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Motor Accessory | ||
Accessory Type Auxiliary Contact | ||
For Use With MS116, MS132, MO132 | ||
Series HK1-20L | ||
Standards/Approvals UL 60947-5-1, CSA 22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 508, UL 60947-1 | ||
- COO (Country of Origin):
- BG
1SAM201902R1004
The ABB Auxiliary contact HK1 change position with the main contacts of the manual motor starter. It is mounted laterally on the right side of manual motor starters MS116, MS132 or MS165. Auxiliary contact HK1-20L provides 2 NO leading contacts.
It has screw terminals
It has IP20 degree of protection
Related links
- ABB 3-Phase Power Infeed Block S1-M3-35 Series Power Feed for Use with MS116 MO132
- ABB Auxiliary Contact HKF1-20 Series Terminal Block for Use with MS165 MS116 MO132
- ABB Auxiliary Contact 2 NO Side 220 V dc 1SAM201902R1002 HK1-20
- ABB 3-Phase Power Infeed Block S1-PB1-25 Series Motor Protection Unit for Use with MO132 MS132, MS132-T
- ABB Auxiliary Contact 2 NC Side 220 V dc 1SAM201902R1003 HK1-02
- ABB Shunt Trip AA1 Series Shunt Trip for Use with MS116 MS132 MO165
- ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165 MO165 MS132
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165