Carlo Gavazzi Driver RVPM Series Driver Board for Use with Compressors

Subtotal (1 unit)*

Kr. 11 806,08

(exc. VAT)

Kr. 14 757,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 806,08

*price indicative

RS Stock No.:
263-2950
Mfr. Part No.:
RVPM3400800FP
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Accessory Type

Driver

Product Type

Driver Board

For Use With

Compressors

Series

RVPM

Standards/Approvals

IEC/EN 61800-5-1, IEC 61800-3, EN 61800-3

COO (Country of Origin):
KR
The Carlo Gavazzi variable frequency drive for permanent magnet (PM), brushless DC (BLDC) and induction motor (IM) compressors typically used in HVAC and Refrigeration applications. It is equipped with both a sensor less vector control (SLVC) for PM/BLDC compressors and a variable-voltage and frequency (V/f) control for IM compressors.

Specifically designed for HVAC&R compressor applications

Easy to use, RVPM requires a minimal set of parameters (typically 10) to properly configure the compressor

Plug and play

Extends compressor lifetime

Complete monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy