Carlo Gavazzi Monitoring Module UWP Series Control Unit for Use with Energy Meters
- RS Stock No.:
- 263-2964
- Mfr. Part No.:
- UWP30RSEXXXSE
- Brand:
- Carlo Gavazzi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-2964
- Mfr. Part No.:
- UWP30RSEXXXSE
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Product Type | Control Unit | |
| Accessory Type | Monitoring Module | |
| For Use With | Energy Meters | |
| Series | UWP | |
| Standards/Approvals | EN60950, EN61000-6-2, EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Control Unit | ||
Accessory Type Monitoring Module | ||
For Use With Energy Meters | ||
Series UWP | ||
Standards/Approvals EN60950, EN61000-6-2, EN 61000-6-3 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi UWP 3.0 is a monitoring gateway and controller that allows the monitoring and controlling of installations where energy efficiency management and building automation functions are needed. The system monitors and controls connected devices via its local bus management functions; it includes a web server with a powerful and intuitive user interface to display customised dashboards and interact with local devices and remote systems; the UWP 3.0 embedded automation server allows data to be exchanged locally or remotely via standard Internet protocols. UWP 3.0 can manage the complete lighting control system based on DALI actuators and it can operate as a BACnet/IP gateway.
UWP 3.0 is the core of a powerful system which includes a complete range of meters, sensors and actuators
Interoperability & Scalability
Fast installation and set up
High storage capability
IoT Ready, UWP 3.0 is Microsoft Azure Certified for IoT
Powered b
Related links
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail to 10A
- Carlo Gavazzi Monitoring Relay DIN Rail
- Carlo Gavazzi Monitoring Relay DPDT 380V ac, 480 V ac
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT 230V ac
- Carlo Gavazzi Monitoring Relay SPDT 315V ac
- Carlo Gavazzi Monitoring Relay DIN Rail 8 → 28 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail, 230V ac 24 → 48 V dc