Festo Cable NEBM Series Cable for Use with Motor,1450943
- RS Stock No.:
- 273-9650
- Distrelec Article No.:
- 304-12-931
- Mfr. Part No.:
- NEBM-S1W15-E-1.5-Q7-LE6
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 914,06
(exc. VAT)
Kr. 1 142,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 914,06 |
*price indicative
- RS Stock No.:
- 273-9650
- Distrelec Article No.:
- 304-12-931
- Mfr. Part No.:
- NEBM-S1W15-E-1.5-Q7-LE6
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | CE, RoHS | |
| Model Number | 1450943 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals CE, RoHS | ||
Model Number 1450943 | ||
- COO (Country of Origin):
- DE
The Festo Motor cable has 1.5 meter length and 68 mm diameter with grey colour cable sheath. The cable sheath is made from thermoplastic polyurethanes materials. This cable offers class 0 corrosion resistance CRC class. The cable has field device side with socket connection at one end and controller side with cables connection at second end.
RoHS compliant
No corrosion stress
IP65 degree of protection
Suitable for energy chains
Related links
- Festo Cable NEBM Series Cable for Use with Motor,1450945
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450834
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450947
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450944
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450946
- Festo Cable NEBM Series Cable for Use with Motor,1450836
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085059
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450837