Schneider Electric Montage Platte Altivar Series Mounting Plate for Use with ATV930 Frequency Converter 45 kW Motor,

Subtotal (1 unit)*

Kr. 1 353,71

(exc. VAT)

Kr. 1 692,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 353,71

*price indicative

RS Stock No.:
276-2398
Mfr. Part No.:
VW3A47804
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Montage Platte

For Use With

ATV930 Frequency Converter 45 kW Motor, ATV930 Frequency Converter 37 kW Motor, ATV930 Frequency Converter 30 kW Motor, ATV630 Frequency Converter 45 kW Motor, ATV630 Frequency Converter 37 kW Motor, ATV630 Frequency Converter 30 kW Motor, ATV610 Frequency Converter 45 kW Motor, ATV610 Frequency Converter 37 kW Motor, ATV610 Frequency Converter 30 kW Motor, ATV340 Frequency Converter 37 kW Motor, ATV340 Frequency Converter 30 kW Motor

Series

Altivar

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric EMC Mounting plate is a mounting and fixing accessory. It is for Variable speed drive.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy