Schneider Electric Breaking Resistor VW3 Series Braking Resistor for Use with Motion Servo Drive

Subtotal (1 unit)*

Kr. 5 765,65

(exc. VAT)

Kr. 7 207,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 765,65

*price indicative

RS Stock No.:
276-2399
Mfr. Part No.:
VW3A7604R20
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Braking Resistor

Accessory Type

Breaking Resistor

For Use With

Motion Servo Drive

Series

VW3

Standards/Approvals

REACH, RoHS

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Schneider Electric Braking resistor is designed with a resistance of 27 ohms, a continuous power rating of 400 W, and a cable length of 2 meters. It features thermal protection via the servo drive, ensuring efficient and safe operation. With an IP65 rating, it is protected against dust and water ingress, making it suitable for various industrial applications. The energy peak values are 10500 J at 480 V, 11400 J at 400 V, 18100 J at 230 V, and 25500 J at 115 V. The net weight of the braking resistor is 1.47 kg.

PVC free

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy