Schneider Electric Encoder Cable VW3 Series Encoder Cable for Use with Servo Motor

Subtotal (1 unit)*

Kr. 3 350,78

(exc. VAT)

Kr. 4 188,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 350,78

*price indicative

RS Stock No.:
276-2471
Mfr. Part No.:
VW3M8102R150
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Encoder Cable

Accessory Type

Encoder Cable

For Use With

Servo Motor

Series

VW3

Standards/Approvals

REACH, RoHS

RoHS Status: Exempted

COO (Country of Origin):
CZ

Schneider Electric VW3M8102R150


This product is part of the Lexium range, an offer of motion servo drives and servo motors. This control cable is an accessory of encoder. The length of this cable is 15m. It is furnished with M23 connector, RJ45 connector for electrical connection. The cable composition is 3 x (2 x 0.14mm²) + (2 x 0.34mm²). It is used to connect from servo motor to servo drive. It weighs 1.1kg. This product is compatible with Lexium 32 SinCos Hiperface encoder.

The Schneider Electric Encoder cable is a specialized cable designed for precise motor control applications. With a configuration of 3 wires, consisting of 2 wires of 0.14 mm² each and 2 wires of 0.34mm² each. The net weight of the cable is 1.1 kg. It comes equipped with two connectors for convenient electrical connections, one M23 connector and one RJ45 connector. It is a sustainable green Premium product.

PVC free

Mercury free

RoHS compliant

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy