Lovato Electric Driver VT Series Communication Module for Use with Motors
- RS Stock No.:
- 276-5715
- Mfr. Part No.:
- VT104A240
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 3 134,33
(exc. VAT)
Kr. 3 917,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 134,33 |
*price indicative
- RS Stock No.:
- 276-5715
- Mfr. Part No.:
- VT104A240
- Brand:
- Lovato
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
| Brand | Lovato | |
| Accessory Type | Driver | |
| Product Type | Communication Module | |
| For Use With | Motors | |
| Series | VT | |
| Standards/Approvals | CSA 22.2 No. 274, EN 61800-5-1, UL508C | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Accessory Type Driver | ||
Product Type Communication Module | ||
For Use With Motors | ||
Series VT | ||
Standards/Approvals CSA 22.2 No. 274, EN 61800-5-1, UL508C | ||
- COO (Country of Origin):
- CN
The Lovato Variable speed drive comes with built in RS485, ModbusRTU, BACnet communication port. It also features built in EMC suppressor. It comes with a single phase input and three phase output. It comes with different motor control modes like V/f linear, V/f quadratic, V/f multi point and sensorless vector control.
3 wire control
S shape curves
Slip compensation
DC braking
Related links
- Lovato Electric Driver VT Series Communication Module for Use with Motors
- Lovato Electric Driver 3 Phase, VLG300 Series 528V 12 A
- Lovato Electric Driver 3 Phase, VLG3 Series 528V 16 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 31 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 24 A
- Lovato Electric Driver 3 Phase, VLG3 Series 528V 2.5 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 1.3 A
- Lovato Electric Driver 3 Phase, VLG3 Series 480V 4 A