Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589614

Subtotal (1 unit)*

Kr. 10 619,41

(exc. VAT)

Kr. 13 274,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 619,41

*price indicative

RS Stock No.:
281-0357
Mfr. Part No.:
EAMM-U-110-D80-80G-120
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Kit

Accessory Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliance

Model Number

1589614

COO (Country of Origin):
DE

Festo EAMM Series Mounting Kit, For Use With Electromechanical Drives - EAMM-U-110-D80-80G-120, Numeric Part Number:1589614


This mounting kit enhances the functionality of electromechanical drives by providing crucial support for various drive components, ensuring stability and efficiency in automation applications. Its robust construction and thoughtful design make it a valuable asset in industrial automation, specifically addressing the requirements of electrical and mechanical industries.

Features & Benefits


• Optional mounting position facilitates flexible installation

• Achieves a maximum rotational speed of 5000r/min

• Operates effectively in ambient temperatures between -10°C and 60°C

• Conforms to VDMA24364 zone III for low contamination standards

• Moisture-resistant, with a relative humidity range of 0-95%

• Complies with RoHS for environmentally friendly use

Applications


• Utilised with electromechanical drives to enhance performance

• Supports efficient assembly in industrial machinery

• Suitable for precise positioning in automation technology

• Compatible with various motor and actuator configurations

• Aids in assembly within complex electrical control systems

How easy is it to install the kit?


Installation is straightforward due to the flexible mounting options and compatible interface codes.

Can it be used in outdoor environments?


The operating temperatures are suitable for many indoor environments, but it should be protected from outdoor conditions.

What is the torque capacity?


This kit can transmit a maximum torque of 25Nm, enabling reliable operation across different tasks.

Is the kit compatible with other brands' drives?


Compatibility may vary, so it is advised to consult the specifications for specific inter-brand integrations.

How does the storage temperature affect the kit?


Maintaining a storage temperature between -25°C and 60°C ensures optimal performance and longevity of the components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy