Eaton Adapter 192401 Series Adapter for Use with EMS2-ROSF Series Reversing Starter
- RS Stock No.:
- 282-7085
- Distrelec Article No.:
- 302-54-064
- Mfr. Part No.:
- 192401 EMS2-XTH
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 337,39
(exc. VAT)
Kr. 421,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 337,39 |
*price indicative
- RS Stock No.:
- 282-7085
- Distrelec Article No.:
- 302-54-064
- Mfr. Part No.:
- 192401 EMS2-XTH
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | EMS2-ROSF Series Reversing Starter | |
| Series | 192401 | |
| Standards/Approvals | UL, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With EMS2-ROSF Series Reversing Starter | ||
Series 192401 | ||
Standards/Approvals UL, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1 | ||
- COO (Country of Origin):
- DE
The Eaton mounting rail adapter is designed to operate within a temperature range of -25°C to 70°C, ensuring functionality in diverse environmental conditions.
Number of poles three-pole
CE marking
Related links
- Eaton Adapter 192408 Series Adapter for Use with EMS2-ROSF Series Reversing Starter
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton EMS2 Starter 24V dc 3 Phase, IP20
- Siemens Motor Accessories 3RA2220 Series Reversing Starter
- Siemens Motor Accessories 3RA2210 Series Reversing Starter
- Siemens Motor Accessories 3RA2215 Series Reversing Starter
- Siemens Motor Accessories 3RA2210 Series Reversing Starter for Use with Motors
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor