Siemens Braking Resistor JJY Series Braking Resistor for Use with PM240-2 FSE P

Subtotal (1 unit)*

Kr. 9 617,95

(exc. VAT)

Kr. 12 022,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 617,95

*price indicative

RS Stock No.:
287-3571
Mfr. Part No.:
JJY:023423320001
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Braking Resistor

Product Type

Braking Resistor

For Use With

PM240-2 FSE P

Series

JJY

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Braking Resistor is designed with a rated power of PDB 1.5 kW and a maximum rated power of 30 kW. Its resistance is 4.5 ohm and it can handle a maximum DC link voltage of 420 V. It also includes an integrated thermostatic switch with a conductor cross section of 1.5 mm².

IP21 degree protection

CE UL and CSA compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy