Festo Flange EAMF Series Flange for Use with Electric Drives,529943

Subtotal (1 unit)*

Kr. 1 155,44

(exc. VAT)

Kr. 1 444,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 155,44

*price indicative

RS Stock No.:
288-2578
Mfr. Part No.:
EAMF-A-44A/B-70A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flange

Accessory Type

Flange

For Use With

Electric Drives

Series

EAMF

Standards/Approvals

RoHS

Model Number

529943

COO (Country of Origin):
DE
The Festo unique motor flange is designed to meet general operating conditions with VDMA24364-B2-L conformity. With a product weight of 150g, this motor flange is RoHS-compliant and suitable for a wide range of applications.

Mounting position optional for flexible installation

Storage temperature range of -25°C to 60°C for versatility in different environments

Relative air humidity range of 0% to 95% for adaptability in various settings

Ambient temperature range of -10°C to 60°C for reliable performance in different conditions

Interface code for motor in 70A and clutch housing in 44A/44B for easy compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy