Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085057
- RS Stock No.:
- 288-2836
- Mfr. Part No.:
- NEBM-S1G9-E-25-Q5-LE6
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 183,29
(exc. VAT)
Kr. 3 979,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 183,29 |
*price indicative
- RS Stock No.:
- 288-2836
- Mfr. Part No.:
- NEBM-S1G9-E-25-Q5-LE6
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | EN 61076-2-111, EN 61984, RoHS | |
| Model Number | 5085057 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals EN 61076-2-111, EN 61984, RoHS | ||
Model Number 5085057 | ||
- COO (Country of Origin):
- DE
The Festo motor cable is designed for specific electrical connections with features like angular design, straight cable outlet, and suitable for energy chains. It has a cable length of 25m and a bending radius suitable for moving cables. With a corrosion
Designed for Field device side and Controller side electrical connections
Straight cable outlet with Sub-D connector system
Suitable for energy chains and IP65 rated for protection
Nominal operating voltage of DC 24V with operational voltage range of DC 0V - 72V
Corrosion-resistant TPE-U(PUR) cable sheath in grey color
Related links
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105620
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085056
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085055
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450369
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450368
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450371
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450370
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105619