Siemens Adapter SINFMICS Series Adapter for Use with G110
- RS Stock No.:
- 468-5346
- Mfr. Part No.:
- 6SL3261-1BA00-0AA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
Kr. 172,97
(exc. VAT)
Kr. 216,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 172,97 |
*price indicative
- RS Stock No.:
- 468-5346
- Mfr. Part No.:
- 6SL3261-1BA00-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | G110 | |
| Series | SINFMICS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With G110 | ||
Series SINFMICS | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Accessories
Siemens Sinamics G110 Range
The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application.,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a single phase supply.
Installation and commissioning is fast and uncomplicated
Time saving parameter cloning using the optional Basic Operator Panel
Contactor style power terminal layout
Configurable voltage boost for higher dynamic response when starting and accelerating
Fast braking without external brake resistor
Auto restart facility following a power failure or operating fault
Integral EMC filter
Easy DIP switch selection of mains input frequency 50 or 60Hz
In-built protection functions include under or over voltage, earth fault, short circuit, stall prevention, drive and motor over-temperature protection
IP20 protection rating
3 programmable digit inputs, 1 analogue (0-10V)
Designed for the world market
Typical applications: conveyors, pumps, doors, barriers
Note
G110 Starter Kit includes 0.75kW G110, BOP, CD & Connection Kit
Related links
- Siemens SIMATIC S7/M7 Series Connection & Termination Block
- Siemens Cover 6SL3256 Series End Cover for Use with PM230
- Siemens RoHS, REACH Standard
- Siemens 1 kW 34.6A Motor Controller, Speed Controller Function
- Siemens SIRIUS ACT 3SU10 Series Amber Latching Push Button Head IP67 IP66
- Siemens Adapter Adapter For Use With HMI HMI
- Siemens Adapter for use with PROFINET
- Siemens Mounting Adapter 6SL3261 Series Adapter for Use with Motor